XOR/XNOR Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8,
Sign in to ask questions about the Synergy Semiconductor SY100EL07ZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Synergy Semiconductor SY100EL07ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | XOR/XNOR GATE |
| Family | 100EL |
| Propagation Delay (tpd) | 0.415 |
| Prop. Delay@Nom-Sup | 0.42 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 20 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100EL07ZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.