Low Skew Clock Driver, 100EL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20, PLASTIC, SOIC-20
Synergy Semiconductor SY100EL14VZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.88 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.