The SY100EL14VZCTR is a low skew clock driver from Synergy Semiconductor with a propagation delay of 0.88ns. It is a single-function device with 20 terminals and a dual terminal position. The IC is packaged in a 20-pin R-PDSO-G20 and operates over an industrial temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Synergy Semiconductor SY100EL14VZCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.88 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.