Multiplexer, 100EL Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO16,
Synergy Semiconductor SY100EL57ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MULTIPLEXER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.71 |
| Prop. Delay@Nom-Sup | 0.58 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 27 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.