PECL to LVPECL Translator, ECL100K, PDSO20,
Synergy Semiconductor SY100EL92ZCTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Temperature Grade | COMMERCIAL |
| Interface IC Type | PECL TO LVPECL TRANSLATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.