PECL to TTL Translator, 1 Func, True Output, ECL, PDSO8, PLASTIC, SOIC-8
Checking distributor stock and pricing after the page loads.
Synergy Semiconductor SY100ELT21LZCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.