The SY100ELT22LZC is a dual-PECL translator IC from Synergy Semiconductor, designed for industrial applications. It operates within a temperature range of -40°C to 85°C and features a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.8V. The device has 8 terminals and is available in an 8-pin SOP package. It is a TTL/CMOS to PECL translator IC, with an output polarity of complementary.
Sign in to ask questions about the Synergy Semiconductor SY100ELT22LZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Synergy Semiconductor SY100ELT22LZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.8 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100ELT22LZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.