This dual PECL to TTL translator IC features a nominal supply voltage of 3.3V and operates over a temperature range of 0 to 85°C. It has 8 terminals and supports differential input characteristics. The device is a 2-function, 1-bit logic IC with true output polarity, packaged in an 8-pin SOP package.
Sign in to ask questions about the Synergy Semiconductor SY100ELT23LZCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Synergy Semiconductor SY100ELT23LZCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100ELT23LZCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.