The SY100ELT23ZCTR is a dual PECL to TTL translator IC from Synergy Semiconductor. It operates from a nominal supply voltage of 5V and features a temperature range of -0 to 85°C. The device has 8 terminals and supports differential input characteristics. It is available in an 8-pin SOP package.
Sign in to ask questions about the Synergy Semiconductor SY100ELT23ZCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Synergy Semiconductor SY100ELT23ZCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100ELT23ZCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.