Low Skew Clock Driver, Bipolar, PQCC28,
Checking distributor stock and pricing after the page loads.
Synergy Semiconductor SY100H641LJCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.