The SY100H646LJCTR is a 28-terminal quad clock driver IC from Synergy Semiconductor, operating within a temperature range of 0°C to 85°C. It is designed to function with a supply voltage of 3.3V to 3.8V. This IC is a low skew clock driver, with a propagation delay of 3.8ns and a maximum frequency of 160MHz. It can handle a maximum output current of 24μA.
Checking distributor stock and pricing after the page loads.
Synergy Semiconductor SY100H646LJCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.8 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100H |
| Propagation Delay (tpd) | 3.8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3 |
| fmax-Min | 160 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.