D Flip-Flop, 100S Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CQFP24,
Sign in to ask questions about the Synergy Semiconductor SY100S331FC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Synergy Semiconductor SY100S331FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 100S |
| Propagation Delay (tpd) | 0.8 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 0.8 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 80 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 800 |
| Max Frequency@Nom-Sup | 800000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100S331FC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.