The SY100S336FC is a 4-bit binary counter from Synergy Semiconductor. It operates over a temperature range of 0 to 85°C and has a maximum power supply current of 170mA. The counter is a single-function device with a bidirectional count direction and a positive edge trigger. It has a propagation delay of 1.2ns and a maximum frequency of 700MHz. The device is packaged in a QFF package type.
Sign in to ask questions about the Synergy Semiconductor SY100S336FC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Synergy Semiconductor SY100S336FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Family | 100S |
| Propagation Delay (tpd) | 1.2 |
| Number of Bits | 4 |
| Power Supply Current-Max (ICC) | 170 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 700 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100S336FC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.