Parallel In Parallel Out, 100S Series, 8-Bit, Bidirectional, True Output, ECL, CDIP24,
Sign in to ask questions about the Synergy Semiconductor SY100S341DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Synergy Semiconductor SY100S341DC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 100S |
| Propagation Delay (tpd) | 1.2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 150 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 600 |
| Max Frequency@Nom-Sup | 600000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100S341DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.