Magnitude Comparator, 100S Series, 9-Bit, True Output, ECL, CQFP24,
Sign in to ask questions about the Synergy Semiconductor SY100S366FC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Synergy Semiconductor SY100S366FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | 100S |
| Propagation Delay (tpd) | 1.6 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 120 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100S366FC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.