The SY100S811JC is a low skew clock driver from Synergy Semiconductor with a maximum operating temperature of 85 degrees Celsius. It has 28 terminals and operates within a supply voltage range of 4.75 to 5.25 volts. The device is a single-function logic IC with a propagation delay of 0.95 units and a maximum power supply current of 74 milliamps. It is available in a QCCJ package type and is suitable for use in clock and timing applications.
Sign in to ask questions about the Synergy Semiconductor SY100S811JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Synergy Semiconductor SY100S811JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100S |
| Propagation Delay (tpd) | 0.95 |
| Power Supply Current-Max (ICC) | 74 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100S811JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.