Low Skew Clock Driver, 100S Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16,
Synergy Semiconductor SY100S834LZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100S |
| Power Supply Current-Max (ICC) | 54 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.