The SY10E157JCTR is a 28-channel quad multiplexer from Synergy Semiconductor with a propagation delay of 0.8ns. It operates within a temperature range of 0 to 85°C. The device has 4 functions and 1 output, with 2 inputs. It is available in a QCCJ package.
Synergy Semiconductor SY10E157JCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 10E |
| Propagation Delay (tpd) | 0.8 |
| Prop. Delay@Nom-Sup | 0.55 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 38 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY10E157JCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.