Synflex is a manufacturer of high-performance thermoplastic tubing and extruded profiles.

Insulating sleeve PVC 6 mm 100 m, M 6,0 MM, Synflex
Insulating sleeve Temperature: max. +90 °C Thermal class: Y Colour: Black Material: PVC Inner diameter: 1.5 mm...
Insulating sleeve PVC 12 mm 50 m, M 12,0 MM, Synflex
Pertinax washer 4.0/15.0/1.0
Insulating sleeve PVC 2 mm 200 m, M 2,0 MM, Synflex
Pertinax washer 9.9/18.0/1.0
Pertinax washer 3.2/7.0/0.5
Insulating sleeve Temperature: max. +90 °C Thermal class: Y Colour: Black Material: PVC Inner diameter: 2.5 mm...
Insulating sleeve
155-05-454
Insulating sleeve PVC 1 mm 400 m, M 1,0 MM, Synflex
Pertinax washer 3.2/6.0/0.5
Pertinax washer 3.3/9.0/1.0
Insulating sleeve PVC 10 mm 100 m, M 10,0 MM, Synflex
Insulating sleeve [Synflex] M 0, 8 MM Insulating sleeve
Insulating sleeve PVC 5 mm 200 m, M 5,0 MM, Synflex
Pertinax washer 2.2/6.3/0.5
Pertinax washer 3.5/8.0/1.0
Insulating sleeve PVC 3 mm 200 m, M 3,0 MM, Synflex
Insulating sleeve PVC 4 mm 200 m, M 4,0 MM, Synflex