Insulating sleeve Temperature: max. +90 °C Thermal class: Y Colour: Black Material: PVC Inner diameter: 1.5 mm...
Synflex M1,5MM technical specifications.
| Package/Case | 200 |
| Color | Black |
| Material | PVC |
| RoHS | Compliant |
No datasheet is available for this part.