DC-DC Regulated Power Supply Module, 1 Output, 105W, Hybrid, ROHS COMPLIANT, QUARTER BRICK-8
Synqor CF12150QTC07NRS-G technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 39.01 |
| Length | 60.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 22 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synqor CF12150QTC07NRS-G to view detailed technical specifications.
No datasheet is available for this part.