EMI Filter RLC-Circuit >80dB PC Pins Thru-Hole Medical
Synqor IQ040PFQTC30SRS-G technical specifications.
| Width | 39.01 |
| Length | 60.6 |
| Number of Functions | 1 |
| Capacitance | 150000 |
| Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synqor IQ040PFQTC30SRS-G to view detailed technical specifications.
No datasheet is available for this part.