
The IQ12050SMC10NRS-G is a DC/DC converter from Synqor with a 5V output voltage and 50W output power. It features a 10A output current and is isolated. The converter operates within a temperature range of -40°C to 100°C. It is compliant with RoHS regulations and is designed for board mount applications.
Synqor IQ12050SMC10NRS-G technical specifications.
| Package/Case | Module |
| Depth | 36.47mm |
| Isolation | Isolated |
| Length | 26.31mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Synqor IQ12050SMC10NRS-G to view detailed technical specifications.
No datasheet is available for this part.
