Module DC-DC 1-OUT 12V 8A 8-Pin Quarter-Brick
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 60.6mm |
| Isolation | Isolated |
| Length | 39mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |