
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-8
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Isolation | Isolated |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |