
This DC/DC converter is a 3.3V output, 15A current, isolated, through hole module with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations. The converter has a package depth of 26.31mm and a length of 36.47mm.
Synqor IQ24033SMC15NRS-G technical specifications.
| Package/Case | Module |
| Depth | 26.31mm |
| Isolation | Isolated |
| Length | 36.47mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Synqor IQ24033SMC15NRS-G to view detailed technical specifications.
No datasheet is available for this part.
