This DC/DC converter from Synqor features a single output voltage of 12V and a maximum output current of 10A. It is designed with isolation in mind, making it suitable for applications where electrical isolation is required. The converter is packaged in a module format, measuring 60.6mm in depth and 39mm in length. It operates within a temperature range of -40°C to 100°C, making it suitable for use in a variety of environments. The IQ24120QTC10NRS-G is compliant with RoHS regulations.
Synqor IQ24120QTC10NRS-G technical specifications.
| Package/Case | Module |
| Depth | 60.6mm |
| Isolation | Isolated |
| Length | 39mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Synqor IQ24120QTC10NRS-G to view detailed technical specifications.
No datasheet is available for this part.