The IQ32240QTC04NRS-G DC/DC converter from Synqor features 8 terminals in a dual terminal position. It has a JEDEC package code of R-XDMA-P8, measuring 39.01mm in width and 60.6mm in length. This board mount converter has a pin count of 8 and a single function with one output. It operates within an input voltage range of 9-75V and maintains a maximum load regulation of 0.3%.
Synqor IQ32240QTC04NRS-G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 39.01 |
| Length | 60.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synqor IQ32240QTC04NRS-G to view detailed technical specifications.
No datasheet is available for this part.