The IQ32240QTV04NRS-G is an 8-channel DC/DC converter from Synqor with a maximum input voltage of 75V and a minimum input voltage of 9V. It features a load regulation of 0.3%. The device is packaged in the R-XDMA-P8 package type. The converter has 8 terminals and is designed for board mount applications.
Synqor IQ32240QTV04NRS-G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 39.01 |
| Length | 60.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synqor IQ32240QTV04NRS-G to view detailed technical specifications.
No datasheet is available for this part.