This 18-pin DC/DC converter from Synqor features a single output and operates within an input voltage range of 36 to 75 volts. The device is packaged in a R-XXMA-P18 format, measuring 36.83mm in width and 58.42mm in length. It has 18 terminals and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Synqor IQ65033QMA10SKF-G technical specifications.
| Number of Terminals | 18 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P18 |
| Width | 36.83 |
| Length | 58.42 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |