This DC/DC converter from Synqor features 18 terminals and a 1-output configuration. It operates within an input voltage range of 36 to 75 volts. The device is packaged in a 18-pin R-XXMA-P18 format and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Synqor IQ65033QMA10SKS-G technical specifications.
| Number of Terminals | 18 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P18 |
| Width | 36.83 |
| Length | 58.42 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |