The MCOTS-C-28-12-QE-N-S DC/DC converter from Synqor operates over a temperature range of -55 to 100 degrees Celsius. It has a single output and is available in an 8-pin quarter-brick package. The converter has a maximum input voltage of 40V and a minimum input voltage of 16V. It meets the screening level of MIL-STD-883 and has a maximum line regulation of 0.35% and a maximum load regulation of 0.35%.
Checking distributor stock and pricing after the page loads.
Synqor MCOTS-C-28-12-QE-N-S technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 39.01 |
| Length | 60.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-STD-883 |
| Line Regulation-Max | 0.35 |
| Load Regulation-Max | 0.35 |
| Height | 13.33 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |