
The MCOTS-C-28-28-QT is a DC/DC converter with a minimum input voltage of 16V and a maximum output current of 4A. It has a quarter-brick package with a length of 60.6mm, width of 55.88mm, and height of 12.7mm. The converter is isolated and has a maximum operating temperature of 100°C. It is designed for through-hole mounting and is suitable for use in a variety of applications.
Synqor MCOTS-C-28-28-QT technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Quarter-Brick |
| Package Description | Quarter Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 60.6 |
| Package Width (mm) | 55.88 |
| Package Height (mm) | 12.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 16V |
| Output Voltage | 28V |
| Maximum Input Voltage | 40V |
| Maximum Output Current | 4A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Cage Code | 1WX10 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synqor MCOTS-C-28-28-QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.