This DC/DC converter from Synqor features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 8 terminals and is available in a 8-pin R-XDMA-P8 package. The converter has a single output and a maximum load regulation of 0.3. It is compliant with MIL-STD-883 screening level and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Synqor MCOTS-C-28-48-QT-N-S technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 39.01 |
| Length | 60.6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-STD-883 |
| Load Regulation-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |