The MPS-4000-1U-3W2ES00-E00 is a 30V 3W regulated AC/DC power supply with a maximum output power of 4000mW. It operates within a temperature range of -40°C to 55°C. The power supply is an enclosed type with a single output and is not configurable. It does not have a medical application or power indicator. The maximum input current is 23A.
Synqor MPS-4000-1U-3W2ES00-E00 technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Input/Output Type | AC/DC |
| Maximum Output Power | 4000W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.