This isolated DC/DC converter features a single output voltage of 28V, with a maximum output power of 92.4mW and a maximum output current of 3.3A. The converter operates over a temperature range of -55 to 125°C and is designed for board mount applications. The minimum input voltage is 16V, with a maximum input voltage of 40V.
Sign in to ask questions about the Synqor MQFL-28V-28S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Synqor MQFL-28V-28S technical specifications.
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 16V |
| Output Voltage | 28V |
| Maximum Input Voltage | 40V |
| Maximum Output Power | 92.4W |
| Maximum Output Current | 3.3A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1WX10 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synqor MQFL-28V-28S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.