EMI Filter RLC-Circuit >80dB PC Pins Flange Mount/Through Hole
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 38.1 |
| Length | 63.5 |
| Number of Functions | 1 |
| Capacitance | 78000000 |
| Height | 9.91 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |