DC-DC Regulated Power Supply Module, 1 Output, Hybrid, HALF-BRICK PACKAGE-11
Synqor PQ48033HTA50NNS technical specifications.
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.