DC-DC CONVERTER, ISO POL, 1 O/P, 225W, 45A, 5V; DC / DC Converter Type:Half Brick; DC / DC Converter Output Type:Fixed; DC / DC Converter Mounting:Through Hole; Input Voltage DC Min:35V; Input Voltage DC Max:75V; Depth:61mm ;RoHS Compliant: Yes
Synqor PQ60050HPA45NNS-G technical specifications.
| Mount | Through Hole |
| Output Current | 45A |
| Output Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Synqor PQ60050HPA45NNS-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.