The PQ60120EML04NNS-G is a 12V 4.2A isolated DC/DC converter module with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is designed for board mount applications and is compliant with RoHS regulations. The module has a package case of module type with dimensions of 58.42mm in length and 22.86mm in depth.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 22.86mm |
| Isolation | Isolated |
| Length | 58.42mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.2A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |