DC-DC Regulated Power Supply Module, 1 Output, 307.5W, Hybrid, ROHS COMPLIANT PACKAGE-8
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |