DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, ROHS COMPLIANT PACKAGE-8
Synqor PQ60120QTA12NNS-G technical specifications.
| Package/Case | Module |
| Output Current | 12A |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Synqor PQ60120QTA12NNS-G to view detailed technical specifications.
No datasheet is available for this part.