DC/DC Power Supply Single-OUT 12V 4.1A 50W 8-Pin Quarter-Brick
Synqor RQ1B120QMC04NRS-G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 39.01 |
| Length | 60.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 160 |
| Input Voltage-Min | 66 |
| Load Regulation-Max | 0.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synqor RQ1B120QMC04NRS-G to view detailed technical specifications.
No datasheet is available for this part.