The RQ1B120QTC12NRS-G DC/DC converter from Synqor is a 1/4 brick package with 8 terminals in a dual terminal position. It measures 39.01mm in width and 60.6mm in length. This device has one function and one output. It can handle input voltages between 66V and 160V with a maximum load regulation of 0.3%. The RQ1B120QTC12NRS-G is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 39.01 |
| Length | 60.6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 160 |
| Input Voltage-Min | 66 |
| Load Regulation-Max | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |