The RQ72120QTC12NRS-G is a 12V 12A isolated DC/DC converter with a maximum output power of 150W. It operates over a temperature range of -40 to 100°C. This step-down converter features a high efficiency of 92% and a fixed output voltage. The input voltage range is from 42 to 110V DC/DC. It is a single-output device with a switching regulator.
Synqor RQ72120QTC12NRS-G technical specifications.
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Efficiency | 92(Typ)% |
| Output Power | 150W |
| Input/Output Type | DC/DC |
| Output Current | 12A |
| Maximum Input Voltage | 110V |
| Minimum Input Voltage | 42V |
| Output Type | Fixed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Switching Regulator | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synqor RQ72120QTC12NRS-G to view detailed technical specifications.
No datasheet is available for this part.