This isolated step down DC/DC converter features a single output voltage of 15V with a maximum output current of 10A and a maximum output power of 150W. It operates within a temperature range of -40°C to 100°C and has a high efficiency of 92% typical. The converter is designed for use in DC/DC applications and is suitable for a wide input voltage range of 42V to 110V.
Synqor RQ72150QTV10NRS-G technical specifications.
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Efficiency | 92(Typ)% |
| Output Power | 150W |
| Input/Output Type | DC/DC |
| Output Current | 10A |
| Maximum Input Voltage | 110V |
| Minimum Input Voltage | 42V |
| Output Type | Fixed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Switching Regulator | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synqor RQ72150QTV10NRS-G to view detailed technical specifications.
No datasheet is available for this part.