DC/DC Power Supply Dual-OUT 12V/5V 67A/30A 800W
Synqor VPX-6U-DC28T-001-SN technical specifications.
| Type | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 12|5V |
| Efficiency | 91(Typ)% |
| Output Power | 800W |
| Input/Output Type | DC/DC |
| Output Current | 67|30A |
| Maximum Input Voltage | 40V |
| Input Voltage | 28V |
| Minimum Input Voltage | 18V |
| Output Type | Fixed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Switching Regulator | No |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synqor VPX-6U-DC28T-001-SN to view detailed technical specifications.
No datasheet is available for this part.