This part is a single-element Schottky rectifier diode. It is rated for 1 A forward current and 30 V maximum repetitive peak reverse voltage. The listed maximum operating temperature is 125. Datasheets.com classifies it as a general-purpose rectifier diode.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Synsemi 1N5818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synsemi 1N5818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.