Unidirectional Transient Voltage Suppressor Diode with a repetitive peak reverse voltage of 33V. Features a nominal breakdown voltage of 38.7V and a maximum clamping voltage of 53.3V. Designed for voltage protection applications.
Synsemi SMBJ33A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synsemi SMBJ33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.