SMBJ48A is a unidirectional surface-mount transient voltage suppressor diode designed for 48 V stand-off operation. It provides 600 W peak pulse power on a 10/1000 µs waveform, a 53.3 V to 58.9 V breakdown range at 1 mA, and a 77.4 V maximum clamping voltage at 7.7 A. The device is supplied in an SMB (DO-214AA) molded plastic package with a cathode polarity band and is intended for surface mounting in any orientation. It operates over a junction and storage temperature range of -55 °C to +150 °C and has a typical junction-to-ambient thermal resistance of 100 °C/W.
Sign in to ask questions about the Synsemi SMBJ48A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Synsemi SMBJ48A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48 |
| Clamping Voltage-Max | 77.4 |
| Breakdown Voltage-Nom | 56.1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synsemi SMBJ48A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.